Schurter 4435.0103 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Illumination Color | Green |
| Mount | Panel |
| Number of Poles | 1 |
| Series | TA35 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 32V |
| Weight | 0.649041oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.