Datasheets.com
Datasheets.com
Schurter

4435.0216

Circuit Breaker Thermal 2Pole 3A 240VAC/60VDC

Current Rating3A
MountingPanel, Snap in
Quick Jump:

Technical Specifications

Schurter 4435.0216 technical specifications.

General

Actuator Type
Rocker
Approvals
CSA, IEC, EN
Breaker Type
Thermal
Color
Black, White
Current Rating
3A
Mount
Panel, Snap in
Number of Poles
2
Package Quantity
10
Packaging
Rail/Tube
Radiation Hardening
No
Ratings
IP40
Series
TA35
Termination
Faston
Voltage Rating (AC)
240V
DC Rated Voltage
60V
Weight
1.104075oz

Compliance

RoHS
Compliant

Datasheet

Schurter 4435.0216 Datasheet

Download the complete datasheet for Schurter 4435.0216 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.