Schurter 4435.0235 technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Color | Black, White |
| Current Rating | 10A |
| Mount | Panel, Snap in |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | TA35 |
| Termination | Faston |
| Voltage Rating (AC) | 240V |
| Weight | 1.587328oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.