The TA35 series thermal rocker circuit breaker is a 2-pole device with a current rating of 16A and a voltage rating of 240V AC. It features a thermal actuator type and is approved to CSA, IEC, and EN standards. The breaker is designed for panel mount and is rated for DC voltages up to 60V.
Schurter 4435.035 technical specifications.
| Actuator Type | Rocker |
| Approvals | CSA, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 16A |
| Illumination Color | Red |
| Mount | Panel |
| Number of Poles | 2 |
| Series | TA35 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 4435.035 to view detailed technical specifications.
No datasheet is available for this part.