Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SCHURTER

4435.0368

Datasheet
Schurter

4435.0368

Circuit Breaker Thermal 2Pole 12A 240VAC/60VDC

  1. Circuit Protection
  2. Circuit Breakers
  1. Circuit Protection
  2. Circuit Breakers

Current Rating12A
MountingSnap in
Quick Jump:

Technical Specifications

Schurter 4435.0368 technical specifications.

General

Actuator Type
Rocker
Current Rating
12A
Mount
Snap in
Number of Poles
2
Packaging
Rail/Tube
Radiation Hardening
No
Series
TA35
Voltage Rating (AC)
60V
Weight
1.104075oz

Compliance

RoHS
Compliant

Datasheet

Schurter 4435.0368 Datasheet

Download the complete datasheet for Schurter 4435.0368 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com