Schurter 4435.0372 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 1.5A |
| Mount | Snap in |
| Number of Poles | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TA35 |
| Voltage Rating (AC) | 60V |
| Weight | 1.104075oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.