Schurter 4435.0615 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 400mA |
| Mount | Snap in |
| Number of Poles | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4435.0615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.