
3-position, 10A, 250VAC unfiltered power entry module with straight male termination. Features a 5x20mm fuse holder and panel/flange/screw mounting. Rated IP40 and UL94 V-0 flammability. Operates from -25°C to 70°C. Lead-free and RoHS compliant.
Schurter 4707.1300 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 4707 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.857157oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4707.1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
