Schurter 4740.3100 technical specifications.
| Current Rating | 10A |
| Depth | 59mm |
| Length | 225mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 4740 |
| Weight | 11.79914oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4740.3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.