Filtered power entry module with 3 positions and 1 port, rated for 10A and 125VAC. Features include DC filtering, shielded construction, and UL94 V-0 flammability. Mounts via panel snap-in and offers straight orientation with quick connect termination. Approvals include cULus and ENEC, with RoHS compliance.
Schurter 5003.0331.1 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current Rating | 10A |
| Depth | 61mm |
| Features | Shielded |
| Filter Type | DC |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Height | 24.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 5003 |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 1.481506oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5003.0331.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.