
Filtered power entry module with 3 positions and 1 port, rated for 3A and 125VAC. Features include quick connect termination, shielded design, and UL94 V-0 flammability rating. This lead-free, RoHS-compliant module mounts via panel or flanges and operates within a -25°C to 85°C temperature range. Approvals include cULus and ENEC.
Schurter 5003.1111.1 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 62mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5003 |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| Weight | 1.410958oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5003.1111.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
