3-pole, 3-position filtered power entry module with a 6A current rating and 125VAC voltage rating. Features DC filter type, quick connect termination, and panel/snap-in mounting for up to 0.079-inch panel thickness. Operates within a -25°C to 85°C temperature range and is UL94 V-0 flammability rated. Includes cULus and ENEC approvals, is RoHS compliant, and offers shielded functionality.
Schurter 5003.1231.1 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current Rating | 6A |
| Depth | 61mm |
| Features | Shielded |
| Filter Type | DC |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Height | 24.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 5003 |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 1.410958oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5003.1231.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.