Filtered power entry module featuring 3 positions and 3 poles, rated for 125VAC and 15A maximum current. This shielded module offers DC filtering and is designed for panel mounting with snap-in installation, accommodating panel thicknesses up to 2mm. Key specifications include a 1MR resistance, quick connect termination, and a flammability rating of UL94 V-0. Operating temperature range is -25°C to 85°C, with a depth of 62mm, height of 24.6mm, and width of 32.6mm.
Schurter 5003.1431.1 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 15A |
| Depth | 62mm |
| Features | Shielded |
| Filter Type | DC |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Height | 24.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 5003 |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 1.410958oz |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5003.1431.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.