
3-pole, 3-position filtered power entry module with a 15A current rating and 125VAC/VDC maximum voltage. Features DC filter type, shielded design, and UL94 V-0 flammability rating. Panel mountable via snap-in or flanges for up to 2mm panel thickness, with solder termination. Approvals include cULus and ENEC, with RoHS compliance.
Schurter 5003.1448.1 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 62mm |
| Features | Shielded |
| Filter Type | DC |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Height | 24.6mm |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Snap in, Flanges |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 5003 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 1.410958oz |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5003.1448.1 to view detailed technical specifications.
No datasheet is available for this part.
