2-position, 1-port power entry module with standard filtering, rated for 250VAC at 500mA. Features quick connect termination, snap-in panel mounting, and a straight orientation. Constructed with UL94 V-0 flammability rating and IP40 protection. Operates within a temperature range of -25°C to 85°C, with cULus and ENEC approvals. RoHS compliant.
Schurter 5008.1010 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 500mA |
| Current Rating | 500mA |
| Depth | 47.9mm |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 18mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5008 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.61225oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5008.1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.