
Filtered power entry module with 2 positions and 2 contacts, rated for 2.5A and 250VAC. Features quick connect termination and snap-in panel mounting for panel thicknesses up to 0.079 inches. Operates across a temperature range of -25°C to 85°C and meets UL94 V-0 flammability standards. Approvals include cULus and ENEC, with IP40 rating and RoHS compliance.
Schurter 5008.3102 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 2.5A |
| Current Rating | 2.5A |
| Depth | 47.9mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5008 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.609887oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5008.3102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.