Filtered power entry module with 3 positions, rated for 250VAC and 1A. Features quick connect termination and panel/flange mounting. Operates across a wide temperature range of -25°C to 85°C with a 50/60Hz operating frequency. Approvals include cULus, ENEC, and CCC, with a UL94 V-0 flammability rating.
Schurter 5110.0133.3 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 55.6mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 23mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5110 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 1.234589oz |
| Width | 48.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5110.0133.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.