Filtered power entry module with 3 positions and a 4A current rating at 250VAC. Features quick connect termination and panel/flanges mounting. Approvals include cULus, ENEC, and CCC, with a UL94 V-0 flammability rating. This RoHS compliant component operates at 50/60Hz and offers IP40 protection.
Schurter 5110.0433.1 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | 0433 |
| Current | 4A |
| Current Rating | 4A |
| Depth | 55.6mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 23mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5110 |
| Termination | Quick Connect |
| Weight | 1.234589oz |
| Width | 48.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5110.0433.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.