Filtered Power Entry Module for AC applications, rated for 250VAC and 8A. Features 3 positions, 2 poles, and quick connect termination. Designed for panel mounting with snap-in installation, accommodating panel thicknesses up to 3mm. Operates within a temperature range of -25°C to 85°C and offers IP40 protection. Includes 0.6mH inductance and meets UL94 V-0 flammability rating.
Schurter 5110.0843.1 technical specifications.
| Application(s) | AC |
| Approvals | cULus, ENEC, CCC, UL, CSA, IEC, EN |
| Package/Case | Module |
| Current | 8A |
| Current Rating | 8A |
| Depth | 55.7mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 23mm |
| Inductance | 0.6mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5110 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 1.234589oz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5110.0843.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.