Schurter 5120.1306.0.21 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Depth | 54.5mm |
| Gender | Male |
| Height | 24.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5120.1306.0.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.