Schurter 5120.2207.0.21 technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 54.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24.6mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 60Hz |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5120 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5120.2207.0.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.