Schurter 5123.1000.0.21 technical specifications.
| Current Rating | 1A |
| Gender | Male |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5123.1000.0.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
