
Filtered power entry module with 3 positions, rated for 250VAC and 20A maximum current. Features quick connect termination, panel mounting with flanges, and a shielded design. Operates within a temperature range of -25°C to 85°C, with a flammability rating of UL94 V-0. Includes 0.3mH inductance and IP40 rating.
Schurter 5130.1301 technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Depth | 67.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 30.6mm |
| Inductance | 0.3mH |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5130 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 3.086472oz |
| Width | 50.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5130.1301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
