Filtered power entry module with a 3-position, 2-pole configuration, rated for 10A and 125VAC. Features include a built-in switch, quick connect termination, and IP40 protection. Approvals include cULus and ENEC, with a UL94 V-0 flammability rating. Designed for panel, flange, cable, or screw mounting, operating within a -10°C to 55°C temperature range.
Schurter 5145.0470.711 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 64.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 91.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Flanges, Cable, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 5145 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 3oz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5145.0470.711 to view detailed technical specifications.
No datasheet is available for this part.