Filtered power entry module featuring a 3-position switch, rated for 6A and 250V, with a 1-port design. This component offers standard filtering and operates at 50/60Hz, with a maximum operating temperature of 55°C. It is designed for panel mounting with flanges and utilizes quick connect termination. Approvals include cULus and ENEC, with a flammability rating of UL94 V-0.
Schurter 5145.0847.511 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | 125 |
| Current | 6A |
| Current Rating | 6A |
| Depth | 64.2mm |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 91.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 5145 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 3oz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5145.0847.511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.