Filtered power entry module with a 2-pole, 3-position switch, rated for 6A and 125VAC. Features a standard filter type, UL94 V-0 flammability rating, and IP40 protection. Mounting options include panel, flanges, and screw, with quick connect termination. Approvals include cULus, ENEC, UL, CSA, and VDE.
Schurter 5145.0847.531 technical specifications.
| Approvals | cULus, ENEC, UL, CSA, VDE |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 64.2mm |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 91.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | 5145 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500mV |
| Weight | 3oz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5145.0847.531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.