Schurter 5145.ABDWF100C0.811 technical specifications.
| Current Rating | 10A |
| Frequency | 60Hz |
| Leakage Current | 15A |
| Package Quantity | 20 |
| Series | 5145 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5145.ABDWF100C0.811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.