
Filtered power entry module with 3 positions and 1 port, rated for 250VAC and 15A. Features include shielded construction, UL94 V-0 flammability, and IP40 rating. Panel mountable with straight orientation and quick connect termination. Operates within a temperature range of -25°C to 85°C.
Schurter 5150.0031.1 technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 42.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5150 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.69315oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5150.0031.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.