Filtered power entry module with 3 positions and 1A current rating, designed for 250VAC operation. Features include a 5 x 20mm fuse holder, quick connect termination, and panel/flange mounting. Approvals include cULus and ENEC, with a UL94 V-0 flammability rating and IP40 protection. This lead-free, RoHS compliant component operates at 50/60Hz and is suitable for bulk packaging.
Schurter 5200.0123.3 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 48.7mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 44mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5200 |
| Termination | Quick Connect |
| Weight | 2.04589oz |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5200.0123.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.