3-position filtered power entry module with integrated fuse holder for 5 x 20mm fuses. Rated for 6A and 250VAC, featuring quick connect termination and IP40 protection. Designed for panel mounting with snap-in installation, supporting panel thicknesses up to 3mm. Operating temperature range from -25°C to 85°C, with UL94 V-0 flammability rating and lead-free, RoHS compliant construction. Approvals include cULus and ENEC.
Schurter 5200.0643.3 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 48.7mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 36mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5200 |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 2.04589oz |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5200.0643.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.