3-position, 8A, 250VAC filtered power entry module with quick connect termination. Features a 5 x 20mm fuse holder and IP40 rating. Panel mountable with flanges, this UL94 V-0 rated component is lead-free and RoHS compliant, suitable for 50/60Hz operation.
Schurter 5200.0823.1 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 8A |
| Current Rating | 8A |
| Depth | 48.7mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 44mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5200 |
| Termination | Quick Connect |
| Weight | 2.04589oz |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5200.0823.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.