Filtered power entry module with 3 positions, 2 poles, and 1A current rating. Features a 250VAC maximum voltage rating, integrated 5x20mm fuse holder, and quick connect termination. Designed for panel mounting with flanges and screws, this black module boasts UL94 V-0 flammability and IP40 ingress protection. Approvals include cULus, ENEC, UL, CSA, IEC, and EN, with lead-free and RoHS compliance.
Schurter 5220.0123.1 technical specifications.
| Approvals | cULus, ENEC, UL, CSA, IEC, EN |
| Package/Case | Module |
| Color | Black |
| Current | 1A |
| Current Rating | 1A |
| Depth | 57.6mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 44mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5220 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| Weight | 2oz |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5220.0123.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.