
Filtered power entry module with 3 positions and 1 port, rated for 250VAC and 1A. Features a 5 x 20mm fuse holder and straight male termination with quick connect. Panel mountable via flanges or screw, this module boasts UL94 V-0 flammability rating and IP40 protection. Approvals include cULus and ENEC, with a lead-free and RoHS compliant construction.
Schurter 5220.0123.3 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 57.6mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 44mm |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5220 |
| Termination | Quick Connect |
| Weight | 2oz |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5220.0123.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.