Filtered power entry module for 250VAC, 2A applications. Features a 5 x 20mm fuse holder and quick connect terminations. Designed for panel mounting with snap-in installation, supporting panel thicknesses up to 0.047 inches. Offers IP40 protection and UL94 V-0 flammability rating. Approvals include cULus and ENEC.
Schurter 5411.2253.123 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 86.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 28.5mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FELCOM 54 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 2.574999oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5411.2253.123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.