2A, 250VAC filtered power entry module with fuse holder for 5x20mm fuses. Features male and female connectors, quick connect termination, and snap-in panel mounting for panel thicknesses up to 0.059 inches. Rated IP40, UL94 V-0 flammability, and compliant with cULus and ENEC approvals. Operates at 50/60Hz and is lead-free and RoHS compliant.
Schurter 5423.2153.151 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 118.3mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male, Female |
| Height | 28.5mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FELCOM 54 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 2.821917oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5423.2153.151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.