Filtered power entry module featuring a 3-position configuration and a 1A current rating at 250VAC. Includes a switch and fuse holder for 5 x 20mm fuses, with quick connect termination. Designed for panel mounting with snap-in installation, suitable for panel thicknesses up to 0.118 inches. Offers IP40 protection and UL94 V-0 flammability rating, with cULus and ENEC approvals. Operates at 50/60Hz and is lead-free and RoHS compliant.
Schurter 5424.1153.301 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 111.3mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 28.5mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FELCOM 54 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 2.857191oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5424.1153.301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.