Filtered power entry module featuring a 3-position switch and integrated fuse holder for 5 x 20mm fuses. Rated for 250VAC and 1A, this module offers panel mount, snap-in installation with a maximum panel thickness of 0.059 inches. It includes solder termination and a single port, with UL94 V-0 flammability rating and IP40 protection. Approvals include cULus and ENEC, with RoHS compliance and lead-free construction.
Schurter 5424.1251.151 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 106.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 28.5mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FELCOM 54 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 2.874828oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5424.1251.151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.