Schurter 5431.6053.301 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 133mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male, Female |
| Height | 28.5mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 5 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FELCOM 54 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 3.174657oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5431.6053.301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.