Schurter 5500.0455.1 technical specifications.
| Approvals | UL, VDE, IEC, ENEC |
| Current | 4A |
| Current Rating | 4A |
| Depth | 30mm |
| Height | 23.2mm |
| Inductance | 1.6mH |
| Length | 26.6mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5500 |
| Termination | PC Pins |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.0455.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.