Schurter 5500.0655.3 technical specifications.
| Approvals | UL, VDE, IEC, ENEC |
| Contact Plating | Copper, Tin |
| Current | 6A |
| Length | 26.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 5500 |
| Termination | PCB |
| Voltage Rating (AC) | 250V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.0655.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
