Schurter 5500.1055.3 technical specifications.
| Length | 30mm |
| Mount | Through Hole |
| Operating Frequency | 60 Hz |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.1055.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.