
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50-60Hz. Features 600mA current rating, 40mH inductance, and 15nF capacitance. Through-hole mounting with PC pin termination. Operates from -25°C to 85°C, with a leakage current of 250µA. RoHS compliant and approved by VDE, cULus, ENEC, and UL.
Schurter 5500.2000 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Capacitance | 15nF |
| Current | 600mA |
| Current Rating | 600mA |
| Depth | 25mm |
| Filter Type | STANDARD |
| Frequency | 60Hz |
| Inductance | 40mH |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 25mm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50 to 60 Hz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FPP-01 |
| Termination | PC Pins |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.