Schurter 5500.2021 technical specifications.
| Current Rating | 2A |
| Depth | 34.5mm |
| Height | 25.5mm |
| Length | 70mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operating Frequency | 50|60 Hz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMAB-72 |
| Termination | PC Pins |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2021 to view detailed technical specifications.
No datasheet is available for this part.
