4A, 250VAC power line filter designed for 50/60Hz operation. Features PC pin termination for through-hole PCB mounting. Offers 3.5mH inductance and 1MR resistance, with a leakage current of 500uA. Compliant with RoHS standards and approved by VDE, cULus, ENEC, and UL. Operating temperature range from -25°C to 100°C.
Schurter 5500.2022 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Current | 4A |
| Current Rating | 4A |
| Depth | 34.5mm |
| Frequency | 60Hz |
| Height | 25.5mm |
| Inductance | 3.5mH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 70mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FMAB-72 |
| Termination | PC Pins |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 4.021232oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.