Single-phase power line filter designed for 50/60 Hz operation, rated for 10A and 250VAC. Features PC pin termination for through-hole PCB mounting, with an inductance of 820µH and resistance of 1MΩ. Operating temperature range spans from -25°C to 100°C, with a leakage current of 500µA. Approvals include VDE, cULus, ENEC, and UL, with RoHS compliance.
Schurter 5500.2024 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Current | 10A |
| Current Rating | 10A |
| Depth | 34.5mm |
| Frequency | 60Hz |
| Height | 25.5mm |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 70mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FMAB-72 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| Weight | 4.056506oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
