
Single-phase EMI/RFI power line filter rated for 250VAC at 50/60Hz, featuring a 16A current rating. This through-hole mount component offers 650µH inductance and a maximum leakage current of 500µA. Designed for operation between -25°C and 100°C, it is RoHS compliant and includes VDE, cULus, ENEC, and UL approvals. Dimensions are 70mm length, 34.5mm depth, and 25.5mm height.
Schurter 5500.2025 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Current | 16A |
| Current Rating | 16A |
| Depth | 34.5mm |
| Height | 25.5mm |
| Inductance | 650uH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 70mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMAB-72 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| Weight | 4.056506oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
