Schurter 5500.2036 technical specifications.
| Approvals | VDE, cULus, ENEC, UL |
| Current | 10A |
| Current Rating | 10A |
| Frequency | 60Hz |
| Inductance | 5mH |
| Lead Free | Lead Free |
| Leakage Current | 350uA |
| Length | 51mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FMLB-51 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 7.47808oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.