
Single phase EMI/RFI power line filter, 250V AC, 1A current rating, operating at 50/60Hz. Features 10mH inductance and 250uA leakage current. Constructed with copper, tin plated contacts and lead-free materials. Chassis mountable with quick connect termination. Approvals include VDE, cURus, ENEC, and UL.
Schurter 5500.2039 technical specifications.
| Approvals | VDE, cURus, ENEC, UL |
| Contact Plating | Copper, Tin |
| Current | 1A |
| Current Rating | 1A |
| Depth | 42mm |
| Frequency | 60Hz |
| Height | 25mm |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 46mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Flanges, Chassis |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FMW2 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 2oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
