
Single phase EMI/RFI power line filter designed for 250V AC, 60Hz operation. Features 6A current rating, 15nF capacitance, and 0.8mH inductance. Chassis mountable with quick connect termination, this filter operates from -25°C to 100°C and is RoHS compliant. Approvals include VDE, cURus, ENEC, and UL.
Schurter 5500.2041 technical specifications.
| Approvals | VDE, cURus, ENEC, UL |
| Capacitance | 15nF |
| Package/Case | 015 |
| Current | 6A |
| Current Rating | 6A |
| Depth | 42mm |
| Frequency | 60Hz |
| Height | 25mm |
| Inductance | 0.8mH |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 46mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Flanges, Chassis |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMW2 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.