Single-phase EMI/RFI power line filter, 250V AC, 6A current rating, operating at 50/60Hz. Features 800µH inductance and 250µA leakage current. Designed for chassis mounting with flanges and panel integration, utilizing quick connect terminations. Operates across a temperature range of -25°C to 100°C. UL approved and lead-free, this filter is RoHS compliant.
Schurter 5500.2044 technical specifications.
| Approvals | UL |
| Contact Plating | Copper, Tin |
| Current | 6A |
| Current Rating | 6A |
| Frequency | 60Hz |
| Inductance | 800uH |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 46mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FMW-52 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5500.2044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.